DRV8305NPHP
vs
MIC4605-2YM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICREL INC
|
Package Description |
HTQFP-48
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Texas Instruments
|
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
S-PQFP-G48
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
7 mm
|
4.93 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
PUSH-PULL
|
|
Output Current Flow Direction |
SOURCE AND SINK
|
|
Output Peak Current Limit-Nom |
1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTFQFP
|
SOP
|
Package Equivalence Code |
TQFP48,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.2 mm
|
1.73 mm
|
Supply Voltage-Max |
45 V
|
16 V
|
Supply Voltage-Min |
4.4 V
|
5.25 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Supply Voltage1-Max |
45 V
|
|
Supply Voltage1-Min |
4.4 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7 mm
|
3.94 mm
|
Base Number Matches |
1
|
2
|
Turn-off Time |
|
0.075 µs
|
Turn-on Time |
|
0.075 µs
|
|
|
|
Compare DRV8305NPHP with alternatives