DS1007S-10 vs DS1007S-1 feature comparison

DS1007S-10 Maxim Integrated Products

Buy Now Datasheet

DS1007S-1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Package Description 0.300 INCH, SOIC-16 SOP,
Reach Compliance Code unknown unknown
Family 1007 1007
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 10.3 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Number of Functions 7 7
Number of Taps/Steps 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 70 mA
Programmable Delay Line NO NO
Prop. Delay@Nom-Sup 40 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 40 ns 18 ns
Width 7.5 mm 7.5 mm
Base Number Matches 2 4
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1007S-10 with alternatives