DS12885S+T&R vs DS12R885-5 feature comparison

DS12885S+T&R Maxim Integrated Products

Buy Now Datasheet

DS12R885-5 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
Interrupt Capability Y Y
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 15.4 mm 17.9 mm
Moisture Sensitivity Level 1
Number of Terminals 24 24
Number of Timers 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.67 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile YES NO
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE TIMER, REAL TIME CLOCK
Base Number Matches 1 1

Compare DS12885S+T&R with alternatives

Compare DS12R885-5 with alternatives