DS1307Z%2B
vs
DS1307Z
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
DALLAS SEMICONDUCTOR
|
Package Description |
|
0.150 INCH, SOIC-8
|
Reach Compliance Code |
|
unknown
|
Clock Frequency-Max |
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
|
SERIAL(I2C)
|
Interrupt Capability |
|
N
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
8
|
Number of Timers |
|
|
On Chip Data RAM Width |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Clock Frequency-Max |
|
0.032 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
56
|
Supply Current-Max |
|
1.5 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time-Min |
|
SECONDS
|
Volatile |
|
YES
|
uPs/uCs/Peripheral ICs Type |
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
|
2
|
|
|
|