If you like Findchips… You will love Findchips PRO. Try it Now.

DS1307ZN+ vs DS1307ZN/T&R feature comparison

DS1307ZN+ Maxim Integrated Products

Buy Now Datasheet

DS1307ZN/T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.80 8473.30.11.80
Factory Lead Time 6 Weeks
Clock Frequency-Max 0.032 MHz 0.032 MHz
Information Access Method I2C I2C
Interrupt Capability N N
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Number of Timers 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Volatile YES YES
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1

Compare DS1307ZN+ with alternatives

Compare DS1307ZN/T&R with alternatives