DS1486P-120+ vs DS1556W-120+ feature comparison

DS1486P-120+ Maxim Integrated Products

Buy Now Datasheet

DS1556W-120+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DMA MODULE
Package Description , MODULE,34LEAD,1.0 EDIP MODULE-32
Pin Count 34 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.80 8473.30.11.80
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability Y Y
JESD-30 Code R-XDMA-U34 R-PDMA-P32
JESD-609 Code e3 e3
Number of Terminals 34 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code MODULE,34LEAD,1.0 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J INVERTED PIN/PEG
Terminal Position DUAL DUAL
Time-Min 1/100 SECOND SECONDS
Volatile NO NO
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 4
Length 43.053 mm
Package Code DIP
Seated Height-Max 10.922 mm
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare DS1486P-120+ with alternatives

Compare DS1556W-120+ with alternatives