DS1486P-120 vs DS1486P-120+ feature comparison

DS1486P-120 Dallas Semiconductor

Buy Now Datasheet

DS1486P-120+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description POWERCAP MODULE BOARD-34 , MODULE,34LEAD,1.0
Reach Compliance Code unknown not_compliant
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability Y Y
JESD-30 Code R-XDMA-N34 R-XDMA-U34
Number of Terminals 34 34
Number of Timers 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,34LEAD,1.0 MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD J INVERTED
Terminal Position DUAL DUAL
Time-Min 1/100 SECOND 1/100 SECOND
Volatile NO NO
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DMA
Pin Count 34
ECCN Code EAR99
HTS Code 8473.30.11.80
Clock Frequency-Max 0.032 MHz
JESD-609 Code e3
Terminal Finish MATTE TIN