DS1486P-120 vs DS1556W-120IND feature comparison

DS1486P-120 Dallas Semiconductor

Buy Now Datasheet

DS1556W-120IND Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description POWERCAP MODULE BOARD-34 EDIP MODULE-32
Reach Compliance Code unknown not_compliant
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability Y Y
JESD-30 Code R-XDMA-N34 R-PDMA-P32
Number of Terminals 34 32
Number of Timers 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code MODULE,34LEAD,1.0 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Power Supplies 5 V 3.3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD PIN/PEG
Terminal Position DUAL DUAL
Time-Min 1/100 SECOND SECONDS
Volatile NO NO
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 1
Rohs Code No
Part Package Code MODULE
Pin Count 32
ECCN Code EAR99
HTS Code 8473.30.11.80
Clock Frequency-Max 0.032 MHz
JESD-609 Code e0
Length 43.053 mm
Package Code DIP
Seated Height-Max 10.922 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm