DS1489MX
vs
MC1489AMG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
SOP-14
|
LEAD FREE, EIAJ, SOP-14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
RESPONSE CONTROL
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-232-D
|
EIA-232-D
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e4
|
Length |
8.65 mm
|
10.2 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
TOTEM-POLE
|
|
Output Low Current-Max |
0.01 A
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Receive Delay-Max |
85 ns
|
85 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
1.75 mm
|
2.05 mm
|
Supply Current-Max |
26 mA
|
|
Supply Voltage-Max |
5.05 V
|
5.5 V
|
Supply Voltage-Min |
4.95 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
5.275 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Differential Output |
|
NO
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare DS1489MX with alternatives
Compare MC1489AMG with alternatives