DS1556W-120 vs DS1486P-120+ feature comparison

DS1556W-120 Maxim Integrated Products

Buy Now Datasheet

DS1486P-120+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code MODULE DMA
Package Description DIP, DIP32,.6 , MODULE,34LEAD,1.0
Pin Count 32 34
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8473.30.11.80
Factory Lead Time 4 Weeks
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability Y Y
JESD-30 Code R-PDMA-P32 R-XDMA-U34
JESD-609 Code e0 e3
Length 43.053 mm
Number of Terminals 32 34
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP32,.6 MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Power Supplies 3.3 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.922 mm
Supply Voltage-Max 3.63 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG J INVERTED
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time-Min SECONDS 1/100 SECOND
Volatile NO NO
Width 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 3 1
Pbfree Code Yes

Compare DS1556W-120 with alternatives

Compare DS1486P-120+ with alternatives