If you like Findchips… You will love Findchips PRO. Try it Now.

DS1821C vs DS18B20-SL/T&R feature comparison

DS1821C Maxim Integrated Products

Buy Now Datasheet

DS18B20-SL/T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 0.5 Cel
Body Height 4.63 mm 4.63 mm
Body Length or Diameter 4.7 mm 4.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Bits 8 12
Number of Terminals 3 3
Operating Current-Max 1 mA 1.5 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape/Style ROUND RECTANGULAR
Power Supplies 3/5 V 3.3/5 V
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Body Breadth 3.62 mm

Compare DS1821C with alternatives

Compare DS18B20-SL/T&R with alternatives