If you like Findchips… You will love Findchips PRO. Try it Now.
DS1821S/T&R Maxim Integrated ProductsBuy Now Datasheet |
DS18B20Z Dallas SemiconductorBuy Now Datasheet |
|
Pbfree Code | No | |
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | DALLAS SEMICONDUCTOR |
Package Description | 0.208 INCH, SOIC-8 | 0.150 INCH, SOIC-8 |
Reach Compliance Code | not_compliant | unknown |
Accuracy-Max (Cel) | 1 Cel | 0.5 Cel |
Additional Feature | COMPLIANCE TO MIL-208 | COMPLIES TO MIL-150 |
Body Breadth | 5.28 mm | |
Body Height | 1.98 mm | |
Body Length or Diameter | 5.31 mm | |
Housing | PLASTIC | PLASTIC |
JESD-609 Code | e0 | e0 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Bits | 8 | 12 |
Number of Terminals | 8 | 8 |
Operating Current-Max | 1 mA | 1 mA |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Output Interface Type | 1-WIRE INTERFACE | 1-WIRE INTERFACE |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Equivalence Code | SOP8,.3 | SOP8,.25 |
Package Shape/Style | RECTANGULAR | RECTANGULAR |
Power Supplies | 3/5 V | 3.3/5 V |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |
Supply Voltage-Max | 5.5 V | 5.5 V |
Supply Voltage-Min | 2.7 V | 3 V |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn/Pb) | Tin/Lead (Sn/Pb) |
Termination Type | SOLDER | SOLDER |
Base Number Matches | 1 | 3 |