DS1821S vs DS1821S+ feature comparison

DS1821S Maxim Integrated Products

Buy Now Datasheet

DS1821S+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.208 INCH, SOIC-8 0.208 INCH, ROHS COMPLIANT, SOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 1 Cel
Additional Feature COMPLIANCE TO MIL-208 COMPLIANCE TO MIL-208
Body Breadth 5.28 mm 5.28 mm
Body Height 1.98 mm 1.98 mm
Body Length or Diameter 5.31 mm 5.31 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 8 8
Operating Current-Max 1 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 1

Compare DS1821S with alternatives

Compare DS1821S+ with alternatives