DS18B20%2BT%26R
vs
DS1821C
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
TO-92, 3 PIN
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Accuracy-Max (Cel) |
|
1 Cel
|
Body Height |
|
4.63 mm
|
Body Length or Diameter |
|
4.7 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Bits |
|
8
|
Number of Terminals |
|
3
|
Operating Current-Max |
|
1 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Interface Type |
|
1-WIRE INTERFACE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.1,50
|
Package Shape/Style |
|
ROUND
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|
Compare DS1821C with alternatives