If you like Findchips… You will love Findchips PRO. Try it Now.

DS18B20+T&R vs DS1821C+ feature comparison

DS18B20+T&R Maxim Integrated Products

Buy Now Datasheet

DS1821C+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SIP3,.1,50 SIP3,.1,50
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Accuracy-Max (Cel) 0.5 Cel 1 Cel
Body Breadth 3.62 mm
Body Height 4.63 mm 4.635 mm
Body Length or Diameter 4.7 mm 3.62 mm
Housing PLASTIC
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Bits 12 8
Number of Terminals 3 3
Operating Current-Max 1.5 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape/Style RECTANGULAR ROUND
Power Supplies 3.3/5 V 3/5 V
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare DS18B20+T&R with alternatives

Compare DS1821C+ with alternatives