If you like Findchips… You will love Findchips PRO. Try it Now.

DS18B20+T&R vs DS18B20 feature comparison

DS18B20+T&R Maxim Integrated Products

Buy Now Datasheet

DS18B20 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Package Description SIP3,.1,50
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Accuracy-Max (Cel) 0.5 Cel 0.5 Cel
Body Breadth 3.62 mm 3.62 mm
Body Height 4.63 mm 4.63 mm
Body Length or Diameter 4.7 mm 4.7 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Bits 12 12
Number of Terminals 3
Operating Current-Max 1.5 mA 1.5 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Package Shape/Style RECTANGULAR RECTANGULAR
Power Supplies 3.3/5 V
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare DS18B20+T&R with alternatives