DS18B20/T&R vs DS18B20-SL/T&R feature comparison

DS18B20/T&R Maxim Integrated Products

Buy Now Datasheet

DS18B20-SL/T&R Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code not_compliant not_compliant
Accuracy-Max (Cel) 0.5 Cel 0.5 Cel
Body Breadth 3.62 mm 3.62 mm
Body Height 4.63 mm 4.63 mm
Body Length or Diameter 4.7 mm 4.7 mm
Housing PLASTIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Bits 12 12
Number of Terminals 3 3
Operating Current-Max 1.5 mA 1.5 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 3 2
Pbfree Code No

Compare DS18B20/T&R with alternatives

Compare DS18B20-SL/T&R with alternatives