If you like Findchips… You will love Findchips PRO. Try it Now.

DS18B20-SL/T&R vs DS18B20/T&R feature comparison

DS18B20-SL/T&R Maxim Integrated Products

Buy Now Datasheet

DS18B20/T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code not_compliant not_compliant
Accuracy-Max (Cel) 0.5 Cel 0.5 Cel
Body Breadth 3.62 mm 3.62 mm
Body Height 4.63 mm 4.63 mm
Body Length or Diameter 4.7 mm 4.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Bits 12 12
Number of Terminals 3 3
Operating Current-Max 1.5 mA 1.5 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape/Style RECTANGULAR RECTANGULAR
Power Supplies 3.3/5 V 3.3/5 V
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Housing PLASTIC
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare DS18B20-SL/T&R with alternatives

Compare DS18B20/T&R with alternatives