If you like Findchips… You will love Findchips PRO. Try it Now.

DS18B20U+ vs DS18B20U feature comparison

DS18B20U+ Maxim Integrated Products

Buy Now Datasheet

DS18B20U Dallas Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DALLAS SEMICONDUCTOR
Package Description TSSOP8,.19
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 9 Weeks
Accuracy-Max (Cel) 0.5 Cel
Body Breadth 3 mm
Body Height 1.02 mm
Body Length or Diameter 3 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12
Number of Terminals 8 8
Operating Current-Max 1.5 mA 1.5 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE RECTANGULAR
Power Supplies 3.3/5 V 3.3/5 V
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER
Base Number Matches 4 1

Compare DS18B20U+ with alternatives