DS18B20Z%2BT%26R
vs
DS18B20Z
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
DALLAS SEMICONDUCTOR
|
Package Description |
|
0.150 INCH, SOIC-8
|
Reach Compliance Code |
|
unknown
|
Accuracy-Max (Cel) |
|
0.5 Cel
|
Additional Feature |
|
COMPLIES TO MIL-150
|
Housing |
|
PLASTIC
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Bits |
|
12
|
Number of Terminals |
|
8
|
Operating Current-Max |
|
1 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Interface Type |
|
1-WIRE INTERFACE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape/Style |
|
RECTANGULAR
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
3
|
|
|
|