DS18B20Z%2FT%26R
vs
DS1821S
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
0.208 INCH, SOIC-8
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Accuracy-Max (Cel) |
|
1 Cel
|
Additional Feature |
|
COMPLIANCE TO MIL-208
|
Body Breadth |
|
5.28 mm
|
Body Height |
|
1.98 mm
|
Body Length or Diameter |
|
5.31 mm
|
Housing |
|
PLASTIC
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Bits |
|
8
|
Number of Terminals |
|
8
|
Operating Current-Max |
|
1 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Interface Type |
|
1-WIRE INTERFACE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.3
|
Package Shape/Style |
|
RECTANGULAR
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
2
|
|
|
|
Compare DS1821S with alternatives