If you like Findchips… You will love Findchips PRO. Try it Now.

DS18B20Z+ vs DS1821S/T&R feature comparison

DS18B20Z+ Maxim Integrated Products

Buy Now Datasheet

DS1821S/T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP8,.25 0.208 INCH, SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 9 Weeks
Accuracy-Max (Cel) 0.5 Cel 1 Cel
Additional Feature COMPLIANCE TO MIL-150 COMPLIANCE TO MIL-208
Body Breadth 3.9 mm 5.28 mm
Body Height 1.55 mm 1.98 mm
Body Length or Diameter 4.9 mm 5.31 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 8
Number of Terminals 8 8
Operating Current-Max 1.5 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.3
Package Shape/Style RECTANGULAR RECTANGULAR
Power Supplies 3.3/5 V 3/5 V
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 4 2

Compare DS18B20Z+ with alternatives

Compare DS1821S/T&R with alternatives