DS18B20Z+
vs
DS18B20Z
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
SOIC-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Accuracy-Max (Cel) |
0.5 Cel
|
0.5 Cel
|
Additional Feature |
COMPLIANCE TO MIL-150
|
COMPLIANCE TO MIL-150
|
Body Breadth |
3.9 mm
|
3.9 mm
|
Body Height |
1.55 mm
|
1.55 mm
|
Body Length or Diameter |
4.9 mm
|
4.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
12
|
12
|
Number of Terminals |
8
|
|
Operating Current-Max |
1.5 mA
|
1.5 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
1-WIRE INTERFACE
|
1-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
6
|
1
|
|
|
|
Compare DS18B20Z+ with alternatives