DS1F5CQ3
vs
DS1F5BQ3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Factory Lead Time |
13 Weeks
|
13 Weeks
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
21.3614 mm
|
21.3614 mm
|
Body Color |
WHITE
|
WHITE
|
Body Height |
13.3096 mm
|
13.3096 mm
|
Body Length or Diameter |
22.0472 mm
|
22.0472 mm
|
Center Contact Material |
SILVER ALLOY
|
SILVER ALLOY
|
Center Contact Plating |
GOLD OVER SILVER
|
GOLD OVER SILVER
|
Contact (AC) Max Rating R Load |
0.1A@250VAC
|
0.1A@250VAC
|
Contact Current(AC)-Max |
0.1 A
|
0.1 A
|
Contact Resistance |
0.03 mΩ
|
0.03 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
SILVER ALLOY
|
SILVER ALLOY
|
End Contact Plating |
GOLD OVER SILVER
|
GOLD OVER SILVER
|
Housing Material |
POLYAMIDE
|
POLYAMIDE
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DS1F5CQ3 with alternatives
Compare DS1F5BQ3 with alternatives