DS2149QN+ vs LXT362QE feature comparison

DS2149QN+ Analog Devices Inc

Buy Now Datasheet

LXT362QE Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Part Package Code 28-PLCC-N/A QFP
Pin Count 28 44
Manufacturer Package Code 28-PLCC-N/A
Date Of Intro 2003-01-20
Samacsys Manufacturer Analog Devices
JESD-30 Code S-PQCC-J28 S-PQFP-G44
JESD-609 Code e3 e0
Length 11.5062 mm 10 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC28,.5SQ QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.45 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.5062 mm 10 mm
Base Number Matches 2 1
Ihs Manufacturer INTEL CORP
Package Description QFP, QFP44,.5SQ,32
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Carrier Type T-1(DS1)
Technology CMOS

Compare DS2149QN+ with alternatives

Compare LXT362QE with alternatives