DS2476Q+T
vs
MAX66242ISA-A+T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Part Package Code |
6-LFCSP-3X3X0.75
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
6-LFCSP-3X3X0.75
|
|
Date Of Intro |
2016-08-19
|
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-30 Code |
S-PDSO-N6
|
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVSON
|
|
Package Equivalence Code |
SOLCC6,.12,37
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
|
uPs/uCs/Peripheral ICs Type |
CRYPTOGRAPHIC AUTHENTICATOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare DS2476Q+T with alternatives