DS26401N+ vs TXC-03108AIBG feature comparison

DS26401N+ Maxim Integrated Products

Buy Now Datasheet

TXC-03108AIBG Transwitch Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TRANSWITCH CORP
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Telecom IC Type FRAMER FRAMER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code BGA
Package Description BGA, BGA256,20X20,50
Pin Count 256
JESD-30 Code S-PBGA-B256
Length 27 mm
Number of Functions 1
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,20X20,50
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.32 mm
Supply Current-Max 140 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 27 mm

Compare DS26401N+ with alternatives

Compare TXC-03108AIBG with alternatives