DS2E-S-DC12V
vs
FBR244D024/02CS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
FUJITSU COMPONENT LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
9.9 mm
|
9.6 mm
|
Body Height |
9.9 mm
|
10 mm
|
Body Length or Diameter |
20 mm
|
20 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.021 A
|
Coil Operate Voltage(DC) |
8.4 V
|
18 V
|
Coil Power |
200 mW
|
500 mW
|
Coil Release Voltage(DC) |
1.2 V
|
2.4 V
|
Coil Resistance |
720 Ω
|
1150 Ω
|
Coil Voltage-Nom |
12 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
125VA@250VAC
|
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
.5A@120VAC
|
Contact Current(AC)-Max |
3 A
|
0.5 A
|
Contact Current(DC)-Max |
3 A
|
1 A
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
|
Contact (DC) Max Rating R Load |
3A@220VDC
|
1A@30VDC
|
Contact Resistance |
50 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
120 V
|
Contact Voltage(DC)-Max |
220 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver
|
|
End Contact Plating |
Gold
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
10 ms
|
6 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Packing Method |
BOX
|
TUBE
|
Physical Dimension |
20mm x 9.9mm x 9.9mm
|
20mm X 9.6mm X 10mm
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MBB
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
3 ms
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel/Copper (Ni/Cu)
|
|
Terminal Length |
0.002999745999491999 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Coil Voltage(DC)-Max |
|
24 V
|
Sealing |
|
FLUX FREE SEALED
|
|
|
|
Compare DS2E-S-DC12V with alternatives
Compare FBR244D024/02CS with alternatives