DS2ESL2DC24V
vs
RAL-D24W-K
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Body Breadth |
|
10 mm
|
Body Height |
|
9.9 mm
|
Body Length or Diameter |
|
20.05 mm
|
Coil Current(DC)-Max |
|
0.008 A
|
Coil Operate Voltage(DC) |
|
16.1 V
|
Coil Power |
|
200 mW
|
Coil Release Voltage(DC) |
|
16.1 V
|
Coil Resistance |
|
5760 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
.5A@120VAC
|
Contact Current(AC)-Max |
|
0.5 A
|
Contact Voltage(AC)-Max |
|
120 V
|
Contact/Output Supply Type |
|
AC
|
Electrical Life |
|
200000 Cycle(s)
|
JESD-609 Code |
|
e1
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
|
6 ms
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
20.05mm X 10mm X 9.9mm
|
Reference Standard |
|
CSA; UL
|
Relay Action |
|
LATCHED
|
Relay Function |
|
DPDT
|
Relay Type |
|
POWER/SIGNAL RELAY
|
Release Time |
|
6 ms
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|