DS33X81+
vs
AHA4524A-031PTI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Contact Manufacturer
|
Part Package Code |
256-CSP_BGA-17X17X1.26
|
QFP
|
Pin Count |
256
|
64
|
Manufacturer Package Code |
256-CSP_BGA-17X17X1.26
|
|
Date Of Intro |
2008-02-04
|
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-30 Code |
S-PBGA-B256
|
S-PQFP-G64
|
JESD-609 Code |
e1
|
|
Length |
17 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
256
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
TFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
220
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.77 mm
|
1.2 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
SUPPORT CIRCUIT
|
SUPPORT CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
17 mm
|
7 mm
|
Base Number Matches |
1
|
2
|
Ihs Manufacturer |
|
COMTECH AHA CORP
|
Package Description |
|
TFQFP, TQFP64,.35SQ,16
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
TQFP64,.35SQ,16
|
Supply Current-Max |
|
0.07 mA
|
|
|
|
Compare DS33X81+ with alternatives
Compare AHA4524A-031PTI with alternatives