DS34S132GNA2+ vs DS34S132GN feature comparison

DS34S132GNA2+ Maxim Integrated Products

Buy Now Datasheet

DS34S132GN Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description BGA, 27 X 27 MM, 2.28 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-676
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Length 27 mm 27 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Code BGA HBGA
Seated Height-Max 2.41 mm 2.41 mm
Supply Voltage-Nom 3.3 V 1.8 V
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Pitch 1 mm 1 mm
Width 27 mm 27 mm
Base Number Matches 2 4
Part Package Code BGA
Pin Count 676
JESD-30 Code S-PBGA-B676
Number of Terminals 676
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES
Terminal Form BALL
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS34S132GNA2+ with alternatives

Compare DS34S132GN with alternatives