DS34S132GNA2+
vs
DS34S132GNA2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
BGA,
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Length |
27 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Code |
BGA
|
BGA
|
Seated Height-Max |
2.41 mm
|
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Telecom IC Type |
FRAMER
|
FRAMER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Pitch |
1 mm
|
1 mm
|
Width |
27 mm
|
|
Base Number Matches |
2
|
2
|
JESD-30 Code |
|
S-PBGA-B676
|
Number of Terminals |
|
676
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
BGA676,26X26,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
350 mA
|
Surface Mount |
|
YES
|
Terminal Form |
|
BALL
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare DS34S132GNA2+ with alternatives
Compare DS34S132GNA2 with alternatives