DS34S132GNA2+
vs
PM4358-NI
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
BGA,
|
17 X 17 MM, CABGA-256
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Length |
27 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Code |
BGA
|
|
Seated Height-Max |
2.41 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Telecom IC Type |
FRAMER
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Pitch |
1 mm
|
|
Width |
27 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare DS34S132GNA2+ with alternatives
Compare PM4358-NI with alternatives