DS56-0001
vs
MAPDCC0017-TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
HIGH RELIABILITY, ISOLATION-MIN (DB):20
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
30 dBm
|
Insertion Loss-Max |
|
1.5 dB
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
960 MHz
|
Operating Frequency-Min |
|
824 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
SPLITTER
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
1.6
|
|
|
|
Compare DS56-0001 with alternatives
Compare MAPDCC0017-TR with alternatives