DS90C031MD8
vs
SP486ECP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SIPEX CORP
|
Package Description |
DIE, DIE OR CHIP
|
DIP, DIP16,.3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
4
|
4
|
High Level Input Current-Max |
0.00001 A
|
0.000002 A
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-644; TIA-644; IEEE 1596.3
|
EIA-422; EIA-485
|
JESD-30 Code |
X-XUUC-N
|
R-PDIP-T16
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Out Swing-Min |
0.25 V
|
1.5 V
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
DIP
|
Package Equivalence Code |
DIE OR CHIP
|
DIP16,.3
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transmit Delay-Max |
3 ns
|
60 ns
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Length |
|
20.066 mm
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Seated Height-Max |
|
5.334 mm
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare DS90C031MD8 with alternatives
Compare SP486ECP with alternatives