DS90CF388VJD
vs
HI-8448PQIF-10
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
HOLT INTEGRATED CIRCUITS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
TQFP-100
|
LQFP, QFP44,.57SQ,32
|
Pin Count |
100
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
Differential Output |
YES
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-644; TIA-644
|
ARINC 429
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
e3
|
Length |
14 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
9
|
8
|
Number of Terminals |
100
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
LQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Receiver Number of Bits |
9
|
8
|
Seated Height-Max |
1.2 mm
|
1.6 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
14 mm
|
10 mm
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Output Low Current-Max |
|
0.005 A
|
Package Equivalence Code |
|
QFP44,.57SQ,32
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
20 mA
|
Technology |
|
CMOS
|
|
|
|
Compare DS90CF388VJD with alternatives
Compare HI-8448PQIF-10 with alternatives