DS90CR483VJD vs DS90CR483SLB feature comparison

DS90CR483VJD National Semiconductor Corporation

Buy Now Datasheet

DS90CR483SLB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TQFP-100 TQCCN, LGA128,20X20,20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 8 8
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code S-PQFP-G100 R-XQCC-N128
JESD-609 Code e0 e0
Length 14 mm 10 mm
Moisture Sensitivity Level 3
Number of Functions 8 1
Number of Terminals 100 128
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFQFP TQCCN
Package Equivalence Code TQFP100,.63SQ LGA128,20X20,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 97.4 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 51.69 ns
Width 14 mm 10 mm
Base Number Matches 4 1
Supply Current-Max 210 mA

Compare DS90CR483VJD with alternatives

Compare DS90CR483SLB with alternatives