DS90CR561MTDX vs DS90CR211MTD/NOPB feature comparison

DS90CR561MTDX National Semiconductor Corporation

Buy Now Datasheet

DS90CR211MTD/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description LOW PROFILE, PLASTIC, TSSOP-48 TSSOP, TSSOP48,.3,20
Reach Compliance Code not_compliant unknown
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 GENERAL PURPOSE
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm 12.5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 4
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Current-Max 53 mA 48 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare DS90CR561MTDX with alternatives

Compare DS90CR211MTD/NOPB with alternatives