DS90CR583MTD vs DS90CR583MTDX feature comparison

DS90CR583MTD Texas Instruments

Buy Now Datasheet

DS90CR583MTDX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE DRIVER LINE DRIVER
Base Number Matches 3 1
Rohs Code No
Package Description TSSOP, TSSOP56,.3,20
Differential Output YES
Driver Number of Bits 5
Input Characteristics STANDARD
Interface Standard EIA-644; TIA-644
JESD-30 Code R-PDSO-G56
JESD-609 Code e0
Length 14 mm
Number of Functions 5
Number of Terminals 56
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 84 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Compare DS90CR583MTD with alternatives

Compare DS90CR583MTDX with alternatives