DS92LV1023TMSA/NOPB
vs
DS92LV1023EMQ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP-28
|
SSOP, SSOP28,.3
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e0
|
Length |
10.2 mm
|
10.2 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP28,.3
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Current-Max |
90 mA
|
90 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.29 mm
|
5.29 mm
|
Base Number Matches |
1
|
1
|
Receive Delay-Max |
|
|
|
|
|
Compare DS92LV1023TMSA/NOPB with alternatives
Compare DS92LV1023EMQ with alternatives