DS9636ACN vs MC3488AP1G feature comparison

DS9636ACN National Semiconductor Corporation

Buy Now Datasheet

MC3488AP1G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description DIP, DIP8,.3 DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE SLEW RATE PROGRAMMABLE SLEW RATE
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00001 A 0.00001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-423 EIA-232-D; X.26; X.28; EIA-423; FED STD 1030
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.817 mm 9.78 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 8 V 8 V
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 5.08 mm 4.45 mm
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Nom -12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 140000 ns 140000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code 8 LEAD PDIP
Pin Count 8
Manufacturer Package Code 626-05
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 13.2 V
Supply Voltage-Min 10.8 V
Time@Peak Reflow Temperature-Max (s) 40

Compare DS9636ACN with alternatives

Compare MC3488AP1G with alternatives