DS96F173MJ-SMD vs 5962-9164001MFA feature comparison

DS96F173MJ-SMD National Semiconductor Corporation

Buy Now Datasheet

5962-9164001MFA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DFP,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422-A; EIA-423-A; EIA-485 EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-GDIP-T16 R-GDFP-F16
Length 19.43 mm 9.6645 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Qualified
Receive Delay-Max 30 ns 35 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 2.032 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 6.604 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code DFP
Pin Count 16
Additional Feature LG-MAX
JESD-609 Code e0
Moisture Sensitivity Level 1
Screening Level MIL-STD-883
Supply Current-Max 23 mA
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Terminal Finish TIN LEAD

Compare DS96F173MJ-SMD with alternatives

Compare 5962-9164001MFA with alternatives