DS96F173MJ-SMD vs MAX3045BEWE+T feature comparison

DS96F173MJ-SMD Texas Instruments

Buy Now Datasheet

MAX3045BEWE+T Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422-A; EIA-423-A; EIA-485 EIA-422; EIA-485
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Length 19.43 mm 10.3 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns
Receiver Number of Bits 4
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code 16-SOIC_W-300_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 2001-07-15
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 4
JESD-609 Code e3
Moisture Sensitivity Level 1
Out Swing-Min 1.5 V
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1500 ns

Compare DS96F173MJ-SMD with alternatives

Compare MAX3045BEWE+T with alternatives