DS96F174CJ
vs
DS96F174CN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LG-MAX
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-422; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
Length |
19.94 mm
|
19.305 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
16 ns
|
16 ns
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DS96F174CJ with alternatives
Compare DS96F174CN with alternatives