DSC1001DI5-024.0000T vs ASE-24.576MHZ-E-C-T2 feature comparison

DSC1001DI5-024.0000T Microchip Technology Inc

Buy Now Datasheet

ASE-24.576MHZ-E-C-T2 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24.576 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 2 ns 4 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 4 PIN
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V

Compare DSC1001DI5-024.0000T with alternatives

Compare ASE-24.576MHZ-E-C-T2 with alternatives