DSP1N5D12
vs
HPR1022C
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
MURATA POWER SOLUTIONS INC
|
Package Description |
SIP-5
|
ROHS COMPLIANT, SIP-6/5
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
26.4 V
|
Input Voltage-Min |
4.5 V
|
21.6 V
|
Input Voltage-Nom |
5 V
|
24 V
|
JESD-30 Code |
R-PSMA-P5
|
R-PSIP-T5
|
JESD-609 Code |
e0
|
|
Load Regulation-Max |
5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
1 W
|
0.504 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6/5
|
Length |
|
19.56 mm
|
Output Voltage-Max |
|
12.6 V
|
Output Voltage-Min |
|
11.4 V
|
Package Code |
|
ZIP
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
6.34 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
10.16 mm
|
|
|
|
Compare DSP1N5D12 with alternatives
Compare HPR1022C with alternatives