DST-5-24
vs
DSW-348
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BEL FUSE INC
|
STANCOR PRODUCTS
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Approvals |
UL; CSA
|
UL; CSA
|
Center Tap Feature 1 |
NO
|
|
Center Tap Feature 2 |
NO
|
|
Height |
36.9 mm
|
|
Isolation Voltage |
2500 V
|
|
Length |
48.4 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
|
Number of Secondary Winding |
2
|
1
|
Output Current 1 |
0.5 A
|
0.05 A
|
Output Current 2 |
0.5 A
|
|
Output Voltage 1 |
12 V
|
|
Output Voltage 2 |
12 V
|
|
Primary Rating |
DUAL 115/230V
|
|
Surface Mount |
NO
|
|
Transformer Type |
SPLIT BOBBIN POWER TRANSFORMER
|
POWER TRANSFORMER
|
VA Rating |
12 VA
|
2.5 VA
|
Width |
40.4 mm
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
PCB MOUNTABLE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare DST-5-24 with alternatives
Compare DSW-348 with alternatives