DST-5-24
vs
SPW-406-D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BEL FUSE INC
|
PREM MAGNETICS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Approvals |
UL; CSA
|
UL; CSA
|
Center Tap Feature 1 |
NO
|
|
Center Tap Feature 2 |
NO
|
|
Height |
36.9 mm
|
|
Isolation Voltage |
2500 V
|
|
Length |
48.4 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
|
Number of Secondary Winding |
2
|
1
|
Output Current 1 |
0.5 A
|
0.065 A
|
Output Current 2 |
0.5 A
|
|
Output Voltage 1 |
12 V
|
|
Output Voltage 2 |
12 V
|
|
Primary Rating |
DUAL 115/230V
|
|
Surface Mount |
NO
|
|
Transformer Type |
SPLIT BOBBIN POWER TRANSFORMER
|
POWER TRANSFORMER
|
VA Rating |
12 VA
|
2.4 VA
|
Width |
40.4 mm
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
PCB MOUNTABLE
|
|
|
|
Compare DST-5-24 with alternatives
Compare SPW-406-D with alternatives