DSW-2120 vs SPW-601-D feature comparison

DSW-2120 Stancor

Buy Now Datasheet

SPW-601-D Prem Magnetics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Additional Feature PCB MOUNTABLE PCB MOUNTABLE
Approvals UL; CSA UL; CSA
Manufacturer Series DSW SPW-600
Number of Secondary Winding 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current 1 0.01 A 1 A
Transformer Type POWER TRANSFORMER POWER TRANSFORMER
VA Rating 1.1 VA 12 VA
Base Number Matches 1 1

Compare DSW-2120 with alternatives

Compare SPW-601-D with alternatives