DSW-236 vs SW-424 feature comparison

DSW-236 Stancor

Buy Now Datasheet

SW-424 Stancor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STANCOR PRODUCTS STANCOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Additional Feature PCB MOUNTABLE PCB MOUNTABLE
Approvals UL; CSA UL; CSA
Number of Secondary Winding 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current 1 0.03 A 0.25 A
Transformer Type POWER TRANSFORMER POWER TRANSFORMER
VA Rating 1.1 VA 6 VA
Base Number Matches 1 2

Compare DSW-236 with alternatives

Compare SW-424 with alternatives